LINDY 38397 Extender HDMI & USB over IP 4K30 Decoder offers advanced solutions for video and audio signal transmission in professional environments. As , also known by the alternate description 3013166, this decoder seamlessly handles 4K Ultra HD video over IP, supporting resolutions up to 3840x2160 at 30Hz. It integrates HDMI and USB extension capabilities, making it ideal for high-quality AV distribution in complex setups such as office buildings, educational institutions, and industrial settings. This component is engineered for robust applications where reliable and high-performance signal extension is critical, accommodating the demanding requirements of modern digital infrastructure. Its usage in AV installations facilitates efficient content delivery, highly beneficial in control rooms, digital signage, and interactive displays.
| Type |
Extension |
| AC adapter included |
Yes |
| Bandwidth |
18 Gbit/s |
| Cable types supported |
Cat6 |
| Cables included |
IR |
| Compliance certificates |
CE, Federal Communications Commission (FCC), REACH, RoHS, UKCA |
| Connectivity technology |
Wired |
| DC-in jack |
Yes |
| Depth |
134mm |
| Ethernet LAN |
Yes |
| HDCP |
Yes |
| HDCP version |
2.2 |
| HDMI version |
2.0 |
| Height |
21.5mm |
| Included power plug types |
AU, EU, UK, US |
| Infrared (IR) frequency range |
20 - 60 kHz |
| InterFaces (Input) |
RS232 |
| Manual |
Yes |
| Maximum refresh rate |
30 Hz |
| Maximum resolution |
3840 x 2160 pixels |
| Maximum transfer distance |
100m |
| Mounting kit |
Yes |
| Number of HDMI outputs |
1 |
| Operating relative humidity (H-H) |
20 - 90% |
| Operating temperature (T-T) |
0 - 40 °C |
| Operating Voltage |
12 V |
| Output Current |
1 A |
| Package depth |
185mm |
| Package height |
75mm |
| Package Type |
Box |
| Package weight |
1kg |
| Package width |
245mm |
| Power over Ethernet (PoE) |
Yes |
| Power source type |
DC |
| Product colour |
Black |
| Quantity per pack |
1 pc(s) |
| Remote (IR) input |
1 |
| Remote (IR) output |
1 |
| RJ-45 input ports |
1 |
| Serial interface type |
RS-232 |
| Serial ports quantity |
1 |
| Storage relative humidity (H-H) |
20 - 90% |
| Storage temperature (T-T) |
-20 - 60 °C |
| Sustainability compliance |
Yes |
| USB connector type |
USB Type-A |
| USB ports quantity |
4 |
| USB version |
1.1/2.0 |
| Weight |
0.894 |
| Width |
204mm |
| Wireless charging |
No |
To use this facility please Sign In.
Sign In