LINDY 38348 Wall Plate Extender HDMI Cat.6 70m 4K60 IR RS-232 EU Transmitter

Order Code:

16-7497

Brand: LINDY MPN: 38348 EAN-13: 4002888383486
Qty Was Unit Price (Ex VAT)
1+ £288.62 £258.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

LINDY 38348 - The LINDY 38348 Wall Plate Extender HDMI Cat.6 70m 4K60 IR RS-232 EU Transmitter, also known by its alternate description 3013224, is that enables the transmission of HDMI signals over Cat.6 cabling up to 70 metres, with support for 4K Ultra HD at 60Hz. This device incorporates IR and RS-232 pass-through, allowing for comprehensive control of AV devices across the network. Its robust design is well-suited for engineering applications that require reliable, long-distance AV signal distribution, such as in conference rooms, classrooms, and digital signage installations. The transmitter is engineered for EU wall plate compatibility, ensuring seamless integration into existing infrastructures.
Type Extension
Bidirectional Yes
Cable types supported Cat6
Chipset VS010
Colour White
Compliance certificates CE, Federal Communications Commission (FCC), RoHS, UKCA
Depth 80mm
Design Height 38mm
Dimensions (L x W x H) 80 x 80 x 38 mm
Display Resolution 3840 x 2160 Pixel
Extended display identification data (EDID) Yes
Frame rate 60Hz
HDBaseT port Yes
HDCP Yes
HDCP version 2.2
HDMI in 1
HDR support Yes
Height 38mm
High Dynamic Range (HDR) supported Yes
Infrared (IR) frequency range 20 - 60 kHz
Length 80mm
Manual Yes
Maximum refresh rate 60 Hz
Maximum resolution 3840 x 2160 pixels
Maximum transfer distance 70m
Operating relative humidity (H-H) 20 - 90%
Operating temperature (T-T) 0 - 40 °C
Operating voltage (transmitter) 24 V
Output Current 1 A
Package depth 133mm
Package height 95mm
Package weight 540g
Package width 152mm
Power source type DC
Product colour White
Product Type Extension
Range (max.) 70m
Remote (IR) input 1
Remote (IR) output 1
Resolution (max.) 3840 x 2160 p
RJ-45 output ports 1
RS-232 input ports 1
RS-232 output ports 1
Storage temperature (T-T) -20 - 60 °C
Sustainability compliance Yes
Transceiver(s) included Yes
Video in 1
Video resolution 3840 x 2160 Pixel
Weight 390g
Width 80mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot