LINDY 73809 PSU Module 12V 3A Multi-Country Adapters Included

MPN
73809
Brand
LINDY
EAN-13
4002888738095
Order Code
09-7563
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £32.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The LINDY 73809 AC/DC PSU module is a stabilised power supply with a fixed voltage of 12V and a current capacity of 3A, featuring a 5.5/2.5mm DC connector. As a mains adapter or power adapter, it provides reliable power for devices requiring a toy transformer or fixed voltage PSU. This power supply is typically used in applications where a consistent 12V power source is essential.
Type 12V 3A power supply 5.5/2.5mm DC
Output Current 3 A
Cable Length 1.2m
Certification LVD, ErP, UL, CCC, RCM, PSE
Compliance certificates REACH, RoHS
Depth 60mm
Efficiency 0.87%
Harmonized System (HS) code 85044095
Height 93mm
Housing Material Plastic
Input frequency 50/60 Hz
Input Voltage 100-240 V
Max. output current 3A
Maximum Input Volage 240V
Minimum Input Volage 100V
Misc Attribute 12V 3A power supply 5.5/2.5mm DC
Operating relative humidity (H-H) 0 - 75%
Operating temperature (T-T) 0 - 40°C
Output 5.5/2.5 coaxial connector
Output Power 36 W
Output Voltage 12V
Package depth 60mm
Package height 120mm
Package weight 265g
Package width 155mm
Power Supply Type Indoor
Product colour Black
Storage relative humidity (H-H) 0 - 95%
Storage temperature (T-T) -20 - 70°C
Weight 306g
Width 43.5mm

Reviews

Be the first to submit a review

Trustpilot