LINDY 71263 USB 2.0 Adapter Data-Blocker with Battery Charging 1.2

MPN
71263
Brand
LINDY
EAN-13
4002888712637
Order Code
16-7901
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £4.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

LINDY 71263 USB 2.0 Adapter Data-Blocker with Battery Charging 1.2 is a specialised device designed to ensure data security while allowing for safe power transmission via USB. This adapter is equipped with USB 2.0 technology, functioning as a data blocker that prevents accidental or malicious data transfer, making it essential for use in environments where data integrity is crucial. It securely isolates the data pins in a USB connection, only permitting the flow of power for device charging. Typical engineering applications include its use in public charging stations or secure environments like corporate offices and R&D labs, where preventing data leakage during charging is of paramount importance. Its capability to integrate battery charging 1.2 ensures devices receive efficient power delivery while maintaining strict data protection, catering to both professional and personal electronic device requirements.
Type USB 2.0 Adapter
Interface USB
Colour Black
Product Type USB 2.0 Adapter
Cable Use USB 2.0
Compliance certificates CE, Federal Communications Commission (FCC), REACH, RoHS
Connector 1 USB Type A
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 USB Type A
Connector 2 form factor Straight
Connector 2 gender Female
Connector contacts plating Nickel/Gold
Connector Version straight
Depth 18.1mm
Height 11mm
Housing Material Polyvinyl chloride (PVC)
Operating temperature (T-T) -10 - 60°C
Package Type Polybag
Product colour Black
Quantity per pack 1 pc(s)
Storage temperature (T-T) -20 - 75°C
Sustainability compliance Yes
USB version 2.0
Width 30.3mm

Reviews

Be the first to submit a review

Trustpilot