LINDY 71260 Adapter USB 3.2 1st Gen USB 3.0 A Connector to Port Adapter

MPN
71260
Brand
LINDY
EAN-13
4002888712606
Order Code
16-7900
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £9.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

LINDY 71260 is a versatile adapter designed for USB ports, hubs, and adaptors, featuring the USB 3.2 1st Gen standard, commonly known as USB 3.0. This adapter exhibits a USB 3.2 1st Gen (USB 3.0) Type A connector on one end connected to a corresponding port on the other, ensuring seamless data transfer at speeds up to 5 Gbps. Its compatibility with legacy USB 3.0 hardware makes it an ideal solution for engineers seeking to integrate or extend USB capabilities in existing systems or for use in prototyping and testing environments where quick and reliable connections are essential. Reliability and structural integrity are ensured by durable materials, making it suitable for repeated use in rigorous settings such as data centres, laboratories, or industrial systems requiring high-speed data connections.
Type USB Hub
Interface USB 3.2 Gen 1 (USB 3.0)
Colour Black
No. of A connectors 1
No. of B connections 1
Product Type USB 3.2 1st Gen (USB 3.0) Adapter
Type A USB 3.2 1st Gen connector A (USB 3.0)
Cable Use USB 3.2 1st Gen (USB 3.0)
Connector 1 USB A
Connector 1 gender Male
Connector 2 USB A
Connector 2 gender Female
Connector Version angled on one side
Product colour Black
Type B USB 3.2 1st Gen port A (USB 3.0)

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot