LINDY 48405 RJ45 Network cable patch cable CAT 5e F/UTP Grey 10.00 m

MPN
48405
Brand
LINDY
EAN-13
4002888484053
Order Code
16-7883
Country of Origin
China
  • Free UK shipping available
View Full Product Range (47)
Qty Unit Price (Ex VAT)
2+ £3.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2 in stock

LINDY 48405 is a robust RJ45 network cable specifically designed for reliable data transmission in various networking applications. This patch cable is constructed according to the CAT 5e standard, featuring shielded twisted pairs (F/UTP) that effectively minimise electromagnetic interference and crosstalk, thereby ensuring a stable connection. Measuring 10.00 metres in length and finished in grey, the LINDY 48405 seamlessly connects routers, switches, and other network devices within a LAN, facilitating efficient data exchange. Commonly utilised in both commercial and residential networks, this ethernet cable is a dependable choice for engineers requiring consistent network performance and quality connections across medium distances.
Type Network cable, patch cable
Length 10.00m
Colour Grey
LAN Category CAT 5e
No. of A connectors 1
No. of B connections 1
AWG 26
AWG wire size 26
Bend radius (min) 5.7cm
Cable shielding U/UTP (UTP)
Cable standard Cat5e
Cable Use Networks
Cabling technology 10/100/1000Base-T(X)
Certification RoHS, REACH, California Proposition 65
Conductor Material Copper-Clad Aluminium (CCA)
Connection Type RJ45
Connector 1 RJ-45
Connector 1 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 2 gender Male
Connector contacts plating Gold
Frequency 100 MHz
Harmonized System (HS) code 84733080
Jacket Material Polyvinyl chloride (PVC)
Max. frequency 100MHz
Operating temperature (T-T) -10 - 60°C
Outer diameter 4.8mm
Product colour Grey
Shielding F/UTP
Specification CAT 5e
Storage temperature (T-T) -20 - 75°C
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot