LINDY 48404 Network cable patch CAT 5e U/UTP Grey 5m wired assembly

MPN
48404
Brand
LINDY
EAN-13
4002888484046
Order Code
16-7882
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
2+ £2.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5 in stock

LINDY 48404 is a high-quality network cable suitable for various networking needs, featuring a robust CAT 5e U/UTP construction. This grey patch cable measures 5 metres in length and is designed to facilitate efficient data transmission across local area networks (LANs). Equipped with RJ45 connectors at each end, it ensures reliable connections between routers, switches, computers, and other networked devices. The cable supports data transfer speeds of up to 1 Gbps, making it ideal for typical engineering applications such as internet connectivity, data sharing, and network maintenance tasks. Its durable build and interference-resistant properties make it a dependable choice for both residential and commercial network setups.
Type Network cable, patch cable
Length 5.00m
Colour Grey
LAN Category CAT 5e
No. of A connectors 1
No. of B connections 1
AWG 26
AWG wire size 26
Bend radius (min) 5.7cm
Cable shielding U/UTP (UTP)
Cable standard Cat5e
Cable Use Networks
Certification RoHS, REACH, California Proposition 65
Conductor Material Copper-Clad Aluminium (CCA)
Connection Type RJ45
Connector 1 RJ-45
Connector 1 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 2 gender Male
Connector contacts plating Gold
Frequency 100 MHz
Harmonized System (HS) code 84733080
Jacket Material Polyvinyl chloride (PVC)
Max. frequency 100MHz
Operating temperature (T-T) -10 - 60°C
Outer diameter 4.8mm
Product colour Grey
Shielding U/UTP
Specification CAT 5e
Storage temperature (T-T) -20 - 75°C
Type A RJ45 plug
Type B RJ45 plug

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot