LINDY 48392 RJ45 Network cable patch cable CAT 5e F/UTP 2.00 m Grey

MPN
48392
Brand
LINDY
EAN-13
4002888483926
Order Code
16-7878
Country of Origin
China
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
3+ £1.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2 in stock

LINDY 48392 is a high-quality network cable assembly designed to meet the category 5e (CAT 5e) standards for fast and reliable data transmission. This 2.00-metre long grey patch cable features RJ45 connectors on both ends, making it ideal for linking computers, routers, and other network devices within a Local Area Network (LAN). The cable's F/UTP construction ensures effective interference suppression, promoting signal integrity in environments with potential electrostatic or electromagnetic disturbances. Commonly used in office and home networking setups, this Ethernet cable facilitates secure and stable connections, supporting network speeds up to 1000 Mbps for applications such as data transfer, video streaming, and internet connectivity.
Type Network cable, patch cable
Length 2.00m
Colour Grey
LAN Category CAT 5e
No. of A connectors 1
No. of B connections 1
AWG wire size 26
Bend radius (min) 6cm
Cable shielding F/UTP (FTP)
Cable standard Cat5e
Cable Use Networks
Certification RoHS, REACH, California Proposition 65
Conductor Material Copper-Clad Aluminium (CCA)
Connection Type RJ45
Connector 1 RJ-45
Connector 1 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 2 gender Male
Connector contacts plating Nickel/Gold
Connector shield material Aluminium
Connector shielding Yes
Frequency 100 MHz
Harmonized System (HS) code 84733080
Jacket Material Polyvinyl chloride (PVC)
Max. frequency 100MHz
Operating temperature (T-T) -10 - 60°C
Outer diameter 5mm
Product colour Grey
Shielding F/UTP
Specification CAT 5e
Storage temperature (T-T) -20 - 75°C
Type A RJ45 plug
Type B RJ45 plug

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot