LINDY 48340 RJ45 Network cable CAT 5e F/UTP Grey 0.3m

MPN
48340
Brand
LINDY
EAN-13
4002888483407
Order Code
16-7873
Country of Origin
China
View Full Product Range (92)

Discontinued


LINDY 48340 is a high-quality RJ45 network cable designed for reliable data transmission in Ethernet networks. This Category 5e (CAT 5e) F/UTP cable, measuring 0.30 metres in length, features a grey sheath and is constructed to provide enhanced shielding that reduces interference and maintains signal integrity across connected devices. The cable's RJ45 connectors facilitate secure and consistent network connections, making it an excellent choice for patching in network cabinets or connecting routers, switches, and other networking equipment in both home and office environments. As a network cable assembly, it is ideal for applications requiring robust performance with a compact form factor, supporting network speeds up to 1 Gbps for smooth data transfer and communication in structured cabling systems. This product aligns with the standard specifications for network installations, ensuring compatibility and versatility in a wide range of IT infrastructure setups.
Type Network cable, patch cable
Length 0.30m
Colour Grey
LAN Category CAT 5e
No. of A connectors 1
No. of B connections 1
AWG 26
AWG wire size 26
Bend radius (min) 6cm
Cable class D
Cable shielding F/UTP (FTP)
Cable standard Cat5e
Cable Use Networks
Certification RoHS, REACH, UL, California Proposition 65
Conductor Material Copper
Connection Type RJ45
Connector 1 RJ-45
Connector 1 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 2 gender Male
Connector contacts plating Nickel/Gold
Connector shield material Aluminium
Connector shielding Yes
Frequency 100 MHz
Harmonized System (HS) code 84733080
Jacket Material Polyvinyl chloride (PVC)
Max. frequency 100MHz
Operating temperature (T-T) -10 - 60°C
Outer diameter 5mm
Product colour Grey
Shielding F/UTP
Specification CAT 5e
Storage temperature (T-T) -20 - 75°C
Twisted pair coupling type 4x2
Type A RJ45 plug
Type B RJ45 plug

Alternatives (2)


Trustpilot