LINDY 48207 RJ45 Network cable patch cable CAT 6 UUTP 10m White

MPN
48207
Brand
LINDY
EAN-13
4002888482073
Order Code
16-7872
Country of Origin
China
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
1+ £6.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

LINDY 48207 is a high-quality RJ45 network cable designed for reliable and efficient data transmission. This CAT 6 U/UTP patch cable is 10 metres in length and features a white exterior, suitable for various networking applications. Its unshielded twisted pair construction provides optimal performance for high-speed data transfer, making it ideal for connecting network devices such as routers, switches, and computers in both residential and commercial settings. The cable's robust design ensures excellent conductivity and minimal signal loss, supporting effective network infrastructure development and maintenance. This versatile ethernet cable is engineered to meet the demands of applications requiring stable and consistent network connections.
Type Network cable, patch cable
Length 10.00m
Colour White
LAN Category 6
No. of A connectors 1
No. of B connections 1
AWG wire size 26
Bend radius (min) 6.9cm
Cable shielding U/UTP (UTP)
Cable standard Cat6
Cable Use Networks
Cabling technology 10/100/1000Base-T(X)
Certification RoHS, REACH, California Proposition 65
Conductor Material Copper-Clad Aluminium (CCA)
Connection Type RJ45
Connector 1 RJ-45
Connector 1 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 2 gender Male
Connector contacts plating Gold
Frequency 250 MHz
Harmonized System (HS) code 84733080
Jacket Material Polyvinyl chloride (PVC)
Max. frequency 250MHz
Operating temperature (T-T) -10 - 60°C
Outer diameter 5.8
Product colour White
Rack size 483 mm (19")
Shielding U/UTP
Specification CAT 6
Storage temperature (T-T) -20 - 75°C
Type A RJ45 plug
Type B RJ45 plug

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot