LINDY 48192 Network cable patch cable CAT 6 U/UTP Black 1.00 m

MPN
48192
Brand
LINDY
EAN-13
4002888481922
Order Code
16-7862
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
3+ £1.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2 in stock

LINDY 48192 is a network cable patch cable that conforms to the CAT 6 U/UTP standard, designed for high-grade network connectivity applications. This black patch cable, precisely 1.00 metre in length, features an RJ45 connector on each end, ensuring compatibility with standard network devices, such as routers, switches, and patch panels. Engineered for optimal data transmission, it supports speeds up to 1 Gbps, suitable for usage in both residential and commercial networks where reliable and efficient data transfer is paramount. The unshielded twisted pair construction is ideal for environments with minimal electromagnetic interference, making it perfect for structured cabling systems in offices and data centres. This product is identified with the EAN 04002888481922 and is an essential component for any network installation that demands robust performance from a compact and efficient cable assembly.
Type Network cable, patch cable
Length 1.00m
Colour Black
LAN Category 6
No. of A connectors 1
No. of B connections 1
AWG wire size 26
Bend radius (min) 6.9cm
Cable shielding U/UTP (UTP)
Cable standard Cat6
Cable Use Networks
Cabling technology 10/100/1000Base-T(X)
Certification RoHS, REACH, California Proposition 65
Conductor Material Copper-Clad Aluminium (CCA)
Connection Type RJ45
Connector 1 RJ-45
Connector 1 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 2 gender Male
Connector contacts plating Gold
Frequency 250 MHz
Harmonized System (HS) code 84733080
Jacket Material Polyvinyl chloride (PVC)
Max. frequency 250MHz
Operating temperature (T-T) -10 - 60°C
Outer diameter 5.8
Product colour Black
Shielding U/UTP
Specification CAT 6
Storage temperature (T-T) -20 - 75°C
Type A RJ45 plug
Type B RJ45 plug

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot