LINDY 48185 Network cable patch cable CAT 6 U/UTP Red 5.00 m

MPN
48185
Brand
LINDY
EAN-13
4002888481854
Order Code
16-7860
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
2+ £3.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9 in stock

LINDY 48185 is a high-quality network cable assembly, specifically a Category 6 unshielded twisted pair (U/UTP) Ethernet patch cable. Featuring a length of 5.00 metres, this red cable is equipped with RJ45 connectors, making it ideal for high-speed data transmission between network devices such as routers, switches, and network interface cards. Engineered for gigabit Ethernet applications, it supports data rates up to 1 Gigabit per second, optimising performance in both residential and commercial network installations. The cable's robust construction ensures reliable connectivity and performance in environments where cable flexibility and ease of installation are critical. With its compliance to Category 6 standards, the LINDY 48185 offers backward compatibility with earlier Ethernet standards while ensuring enhanced crosstalk and system noise performance.
Type Network cable, patch cable
Length 5.00m
Colour Red
LAN Category 6
No. of A connectors 1
No. of B connections 1
AWG wire size 26
Bend radius (min) 6.9cm
Cable shielding U/UTP (UTP)
Cable standard Cat6
Cable Use Networks
Cabling technology 10/100/1000Base-T(X)
Certification RoHS, REACH, California Proposition 65
Conductor Material Copper-Clad Aluminium (CCA)
Connection Type RJ45
Connector 1 RJ-45
Connector 1 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 2 gender Male
Connector contacts plating Gold
Frequency 250 MHz
Harmonized System (HS) code 84733080
Jacket Material Polyvinyl chloride (PVC)
Max. frequency 250MHz
Operating temperature (T-T) -10 - 60°C
Outer diameter 5.8
Product colour Red
Shielding U/UTP
Snagless cable boot Yes
Specification CAT 6
Storage temperature (T-T) -20 - 75°C
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot