LINDY 48183 Network cable patch CAT 6 U/UTP 2m Red s

MPN
48183
Brand
LINDY
EAN-13
4002888481830
Order Code
16-7859
Country of Origin
China
View Full Product Range (32)

Discontinued


LINDY 48183 is an Ethernet cable specifically designed as a Category 6 unshielded twisted pair (U/UTP) patch cable that measures 2 metres in length and features a striking red jacket. This network cable is equipped with RJ45 connectors on both ends, making it ideal for establishing reliable connections in a variety of network architectures, such as linking computers with routers or switches within residential or commercial IT infrastructures. The product's construction ensures optimal data transmission speed and quality, meeting the gigabit Ethernet standards, which are critical in data-heavy environments like data centres and network installations requiring high-speed internet access. Engineered for durability and consistent performance, this cable is an essential component when connecting network devices for data communication tasks requiring stable and high-speed connections.
Type Network cable, patch cable
Length 2.00m
Colour Red
LAN Category 6
No. of A connectors 1
No. of B connections 1
AWG wire size 26
Bend radius (min) 6.9cm
Cable shielding U/UTP (UTP)
Cable standard Cat6
Cable Use Networks
Cabling technology 10/100/1000Base-T(X)
Certification RoHS, REACH, California Proposition 65
Conductor Material Copper-Clad Aluminium (CCA)
Connection Type RJ45
Connector 1 RJ-45
Connector 1 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 2 gender Male
Connector contacts plating Gold
Frequency 250 MHz
Harmonized System (HS) code 84733080
Jacket Material Polyvinyl chloride (PVC)
Max. frequency 250MHz
Operating temperature (T-T) -10 - 60°C
Outer diameter 5.8
Product colour Red
Shielding U/UTP
Specification CAT 6
Storage temperature (T-T) -20 - 75°C
Type A RJ45 plug
Type B RJ45 plug

Trustpilot