LINDY 48167 RJ45 patch cable CAT 6 U/UTP Grey 10m

MPN
48167
Brand
LINDY
EAN-13
4002888481670
Order Code
16-7852
Country of Origin
China
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
1+ £6.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

LINDY 48167 is a high-quality network cable assembly designed for reliable Ethernet connectivity. The RJ45 patch cable is classified as CAT 6 U/UTP, indicating unshielded twisted pair construction suitable for high-speed data networks, capable of supporting data transfer rates of up to 1 Gbps over a length of 10 metres. This grey cable is well-suited for various network infrastructure applications, such as connecting routers, switches, patch panels, and network interface cards in both residential and commercial settings. The robust construction ensures minimal interference, maintaining signal integrity across long distances, making it ideal for engineering applications that require stable and efficient network connections. Its compatibility with standard RJ45 interfaces ensures it can be seamlessly integrated into existing network setups.
Type Network cable, patch cable
Length 10.00m
Colour Grey
LAN Category 6
No. of A connectors 1
No. of B connections 1
AWG wire size 26
Bend radius (min) 6.9cm
Cable shielding U/UTP (UTP)
Cable standard Cat6
Cable Use Networks
Cabling technology 10/100/1000Base-T(X)
Certification RoHS, REACH, California Proposition 65
Conductor Material Copper-Clad Aluminium (CCA)
Connection Type RJ45
Connector 1 RJ-45
Connector 1 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 2 gender Male
Connector contacts plating Gold
Frequency 250 MHz
Harmonized System (HS) code 84733080
Jacket Material Polyvinyl chloride (PVC)
Max. frequency 250MHz
Operating temperature (T-T) -10 - 60°C
Outer diameter 5.8
Product colour Grey
Shielding U/UTP
Snagless cable boot Yes
Specification CAT 6
Storage temperature (T-T) -20 - 75°C
Type A RJ45 plug
Type B RJ45 plug

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot