LINDY 48115 RJ45 Network cable CAT 6 U/UTP 30m Orange 1-1 wired

MPN
48115
Brand
LINDY
EAN-13
4002888481151
Order Code
16-7845
Country of Origin
China
  • Free UK shipping available
View Full Product Range (92)
Qty Was Unit Price (Ex VAT)
1+ £28.70 £24.39
10+ £23.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

LINDY 48115 is a high-quality RJ45 network cable designed for reliable networking applications, offering a 30-metre length suitable for various environments. This Category 6 U/UTP patch cable features excellent data transmission capabilities, supporting Ethernet speeds necessary for modern networking requirements. Encased in a durable orange sheath for improved identification and management, it is ideally suited for connecting devices such as routers and network switches in professional and residential settings. Engineered with 1-to-1 wiring, it ensures consistent and uninterrupted signal transfer, making it a dependable component in structured cabling systems requiring enhanced performance and versatility.
Type Network cable, patch cable
Length 30.00m
Colour Orange
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 24
AWG wire size 24
Bend radius (min) 6.9cm
Cable shielding U/UTP (UTP)
Cable standard Cat6
Cable Use Networks
Cabling technology 10/100/1000Base-T(X)
Certification RoHS, REACH, UL, California Proposition 65
Conductor Material Copper
Connection Type RJ45
Connector 1 RJ-45
Connector 1 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 2 gender Male
Connector contacts plating Gold
Frequency 250 MHz
Harmonized System (HS) code 84733080
Jacket Material Polyvinyl chloride (PVC)
Max. frequency 250MHz
Operating temperature (T-T) -10 - 60°C
Outer diameter 5.8
Plug and Play Yes
Product colour Orange
Quantity per pack 1 pc(s)
Shielding U/UTP
Specification CAT 6
Storage temperature (T-T) -20 - 75°C
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot