LINDY 48095 Network cable patch CAT 6 U/UTP 5m White

MPN
48095
Brand
LINDY
EAN-13
4002888480956
Order Code
16-7837
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £6.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

LINDY 48095 is a network cable patch, optimised for high-performance networking applications. As a Category 6 U/UTP cable, it supports transmission speeds up to 1 Gbps, making it ideal for connecting personal computers, routers, and switches within a local area network. With a length of 5 metres, this white ethernet cable features RJ45 connectors, ensuring reliable and secure connections for both residential and commercial infrastructures. Its U/UTP design allows for efficient signal transmission while minimising interference, which is crucial in environments with multiple electronic devices. This robust network cable is well-suited for engineering professionals seeking a dependable solution for structured cabling systems.
Type Network cable, patch cable
Length 5.00m
Colour White
LAN Category 6
No. of A connectors 1
No. of B connections 1
AWG wire size 24
Bend radius (min) 6.9cm
Cable shielding U/UTP (UTP)
Cable standard Cat6
Cable Use Networks
Cabling technology 10/100/1000Base-T(X)
Certification RoHS, REACH, UL, California Proposition 65
Conductor Material Copper
Connection Type RJ45
Connector 1 RJ-45
Connector 1 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 2 gender Male
Connector contacts plating Gold
Frequency 250 MHz
Harmonized System (HS) code 84733080
Jacket Material Polyvinyl chloride (PVC)
Max. frequency 250MHz
Operating temperature (T-T) -10 - 60°C
Outer diameter 5.8
Product colour White
Shielding U/UTP
Snagless cable boot Yes
Specification CAT 6
Storage temperature (T-T) -20 - 75°C
Type A RJ45 plug
Type B RJ45 plug

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot