LINDY 48078 Network cable patch cable CAT 6 U/UTP 2.00 m Black

MPN
48078
Brand
LINDY
EAN-13
4002888480789
Order Code
16-7829
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
2+ £2.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 3 working days - 48 in stock

LINDY 48078 is a versatile network cable assembly designed for reliable and efficient data transmission. This CAT 6 U/UTP ethernet cable measures 2.00 metres in length and comes in a classic black colour, making it suitable for various networking environments. Featuring RJ45 connectors, this patch cable is ideal for connecting devices such as routers, switches, and network servers within a local area network. Its construction ensures robust performance while minimising interference, making it suitable for both residential and commercial applications where stable and swift connections are critical. Whether integrating complex IT systems or establishing simple home networks, the LINDY 48078 provides a dependable solution for high-speed data communication.
Type Network cable, patch cable
Length 2.00m
Colour Black
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 24
AWG wire size 24
Bend radius (min) 6.9cm
Cable shape Round
Cable shielding U/UTP (UTP)
Cable standard Cat6
Cable Use Networks
Cabling technology 10/100/1000Base-T(X)
Certification RoHS, REACH, UL, California Proposition 65
Conductor Material Copper
Connection Type RJ45
Connector 1 RJ-45
Connector 1 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 2 gender Male
Connector contacts plating Gold
Connector housing material Polycarbonate (PC)
Connector shield material Aluminium
Connector shielding Yes
Data transfer rate 1000 Mbit/s
Ethernet interface type Gigabit Ethernet
Frequency 250 MHz
Harmonized System (HS) code 84733080
Jacket Material Polyvinyl chloride (PVC)
Max. frequency 250MHz
Nominal attenuation 32.8dB/100m @250MHz
Operating temperature (T-T) -10 - 60°C
Outer diameter 5.8
Product colour Black
Quantity per pack 1 pc(s)
Shielding U/UTP
Snagless cable boot Yes
Specification CAT 6
Storage temperature (T-T) -20 - 75°C
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot