LINDY 48019 Network cable patch cable CAT 6 U/UTP 3 m Blue

MPN
48019
Brand
LINDY
EAN-13
4002888480192
Order Code
16-7811
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Was Unit Price (Ex VAT)
1+ £4.92 £4.18
10+ £3.95
50+ £3.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

LINDY 48019 is a high-quality network cable assembly designed for reliable data transmission. This 3-metre patch cable supports CAT 6 specifications, ensuring a robust performance ideally suited for establishing connections within local area networks. Featuring unshielded twisted pair (U/UTP) construction, the cable is engineered with RJ45 connectors that provide a secure and precise interface with routers, switches, and network interfaces. Marked by its blue outer sheath, the LINDY 48019 is designed to meet the demands of various engineering applications, such as data centres, office networks, and home networking environments, offering consistent and efficient connectivity. Its construction adheres to industry standards, making it an essential component for structured cabling systems that require dependable network performance.
Type Network cable, patch cable
Length 3.00m
Colour Blue
LAN Category 6
No. of A connectors 1
No. of B connections 1
AWG wire size 24
Bend radius (min) 6.9cm
Cable shielding U/UTP (UTP)
Cable standard Cat6
Cable Use Networks
Cabling technology 10/100/1000Base-T(X)
Certification RoHS, REACH, UL, California Proposition 65
Conductor Material Copper
Connection Type RJ45
Connector 1 RJ-45
Connector 1 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 2 gender Male
Connector contacts plating Gold
Frequency 250 MHz
Harmonized System (HS) code 84733080
Jacket Material Polyvinyl chloride (PVC)
Max. frequency 250MHz
Operating temperature (T-T) -10 - 60°C
Outer diameter 5.8
Product colour Blue
Shielding U/UTP
Specification CAT 6
Storage temperature (T-T) -20 - 75°C
Type A RJ45 plug
Type B RJ45 plug

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot