LINDY 48016 Network cable patch cable CAT 6 U/UTP Blue 0.50 m

MPN
48016
Brand
LINDY
EAN-13
4002888480161
Order Code
16-7808
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
3+ £1.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 3 working days - 1 in stock

LINDY 48016 is a high-quality network cable assembly designed for efficient data transmission in local area networks. This CAT 6 U/UTP Ethernet patch cable, with a length of 0.50 metres, features RJ45 connectors, making it suitable for connecting various networked devices such as routers, switches, and computers. The cable's construction supports reliable and high-speed data transfer, adhering to standardised specifications to minimise crosstalk and signal interference. Ideal for engineering applications that require stable network connections, such as data centres or professional office environments, this blue cable ensures compatibility with a wide range of network equipment, offering a dependable solution for networking needs.
Type Network cable, patch cable
Length 0.50m
Colour Blue
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG wire size 24
Bend radius (min) 6.9cm
Cable shielding U/UTP (UTP)
Cable standard Cat6
Cable Use Networks
Cabling technology 10GBase-T
Certification RoHS, REACH, UL, California Proposition 65
Conductor Material Copper
Connection Type RJ45
Connector 1 RJ-45
Connector 1 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 2 gender Male
Connector contacts plating Gold
Connector shielding No
Frequency 250 MHz
Harmonized System (HS) code 84733080
Jacket Material Polyvinyl chloride (PVC)
Max. frequency 250MHz
Operating temperature (T-T) -10 - 60°C
Outer diameter 5.8
Product colour Blue
Shielding U/UTP
Specification CAT 6
Storage temperature (T-T) -20 - 75°C
Type A RJ45 plug
Type B RJ45 plug

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot