LINDY 48006 RJ45 Network Cable CAT 6 U/UTP Grey 7.50 m

MPN
48006
Brand
LINDY
EAN-13
4002888480062
Order Code
16-7805
Country of Origin
China
  • Free UK shipping available
View Full Product Range (92)
Qty Unit Price (Ex VAT)
1+ £7.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 3 in stock

LINDY 48006 RJ45 Network Cable CAT 6 U/UTP Grey 7.50 m is a high-performance network cable designed to support reliable and efficient data transmission, suited for professional network installations. This unshielded twisted pair (U/UTP) cable is part of the Category 6 standard, which provides enhanced bandwidth capabilities, supporting speeds up to 1 Gbps over a distance of up to 55 metres. The length of 7.5 metres makes it ideal for connecting network devices such as routers, switches, and computers within medium-sized office environments. Constructed with RJ45 connectors, it ensures compatibility with a wide range of networking hardware, making it a versatile addition to networking setups requiring stable and reliable connectivity. This network cable is particularly useful in structured cabling systems where consistent performance and minimal interference are critical.
Type Network cable, patch cable
Length 7.50m
Colour Grey
LAN Category 6
No. of A connectors 1
No. of B connections 1
AWG wire size 24
Bend radius (min) 6.9cm
Cable shielding U/UTP (UTP)
Cable standard Cat6
Cable Use Networks
Cabling technology 10/100/1000Base-T(X)
Certification RoHS, REACH, UL, California Proposition 65
Conductor Material Copper
Connection Type RJ45
Connector 1 RJ-45
Connector 1 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 2 gender Male
Connector contacts plating Gold
Frequency 250 MHz
Harmonized System (HS) code 84733080
Jacket Material Polyvinyl chloride (PVC)
Max. frequency 250MHz
Operating temperature (T-T) -10 - 60°C
Outer diameter 5.8
Product colour Grey
Shielding U/UTP
Snagless cable boot Yes
Specification CAT 6
Storage temperature (T-T) -20 - 75°C
Type A RJ45 plug
Type B RJ45 plug

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot