LINDY 47815 Network cable Cat 6 S/FTP 20m Orange Patch Wired

MPN
47815
Brand
LINDY
EAN-13
4002888478151
Order Code
16-7791
Country of Origin
China
  • Free UK shipping available
View Full Product Range (45)
Qty Was Unit Price (Ex VAT)
1+ £20.03 £17.03
10+ £16.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

LINDY 47815 is a network cable assembly featuring a Cat 6 S/FTP structure, specifically designed for high-performance data transmission over a 20-metre length. This orange patch cable is equipped with RJ45 connectors, ensuring secure and reliable connections for a variety of networking applications. As a category 6 ethernet cable, it supports data rates up to 1 Gbps, making it suitable for demanding environments such as data centres, office networks, and residential setups requiring efficient connectivity between routers, switches, and other networking equipment. The shielded/foiled twisted pair (S/FTP) design provides excellent protection against electromagnetic interference, maintaining signal integrity even in complex cabling environments. This product is ideal for engineers and IT professionals seeking dependable wired network solutions.
Type Network cable, patch cable
Length 20.00m
Colour Orange
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 27
AWG wire size 27
Bend radius (min) 7.4cm
Cable class E
Cable shielding S/FTP (S-STP)
Cable standard Cat6
Cable Use Networks
Cabling technology 10/100/1000Base-T(X)
Certification RoHS, REACH, UL, California Proposition 65
Conductor Material Copper
Connection Type RJ45
Connector 1 RJ-45
Connector 1 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 2 gender Male
Connector contacts plating Nickel/Gold
Connector shield material Aluminium
Connector shielding Yes
Frequency 250 MHz
Harmonized System (HS) code 84733080
Jacket Material Polyvinyl chloride (PVC)
Max. frequency 250MHz
Operating temperature (T-T) -10 - 60°C
Outer diameter 6.2mm
Product colour Orange
Shielding S/FTP
Specification CAT 6
Storage temperature (T-T) -20 - 75°C
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot