LINDY 47721 RJ45 Network cable CAT 6 S/FTP 5m Blue Wired patch cable

MPN
47721
Brand
LINDY
EAN-13
4002888477215
Order Code
16-7773
Country of Origin
China
  • Free UK shipping available
View Full Product Range (92)
Qty Unit Price (Ex VAT)
1+ £7.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Lindy 47721 is a high-performance RJ45 network cable designed for reliable data transmission in various networking environments. This CAT 6 S/FTP patch cable is 5 metres in length and comes in a blue colour, featuring individually shielded twisted pairs which provide superior protection against electromagnetic interference. As a wired patch cable, it is ideal for connecting devices such as routers, switches, and other network components, ensuring stable and fast ethernet connections. The cable's Category 6 compliance makes it suitable for applications requiring Gigabit Ethernet speeds, supporting up to 1000 Mbps data transfer rates, making it an excellent choice for both professional and residential installations where robust networking is essential.
Type Network cable, patch cable
Length 5.00m
Colour Blue
LAN Category 6
No. of A connectors 1
No. of B connections 1
AWG 27
AWG wire size 27
Bend radius (min) 7.4cm
Cable class E
Cable shielding S/FTP (S-STP)
Cable standard Cat6
Cable Use Networks
Cabling technology 10/100/1000Base-T(X)
Certification RoHS, REACH, UL, California Proposition 65
Conductor Material Copper
Connection Type RJ45
Connector 1 RJ-45
Connector 1 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 2 gender Male
Connector contacts plating Nickel/Gold
Connector shield material Aluminium
Connector shielding Yes
Frequency 250 MHz
Harmonized System (HS) code 84733080
Jacket Material Polyvinyl chloride (PVC)
Max. frequency 250MHz
Operating temperature (T-T) -10 - 60°C
Outer diameter 6.2mm
Product colour Blue
Shielding S/FTP
Snagless cable boot Yes
Specification CAT 6
Storage temperature (T-T) -20 - 75°C
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot