LINDY 47683 Network cable patch cable CAT 6A S/FTP 10m Green s

MPN
47683
Brand
LINDY
EAN-13
4002888476836
Order Code
16-7768
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £12.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

LINDY 47683 is a high-performance network cable assembly designed to meet the rigorous demands of modern data transmission systems. This Cat.6A S/FTP Ethernet patch cable features a length of 10 metres and is equipped with robust RJ45 connectors, making it suitable for a variety of applications where high-speed and reliable connectivity is essential. Constructed with low smoke zero halogen (LSZH) materials, this green cable not only ensures reduced emissions of smoke and toxic gases in environments like server rooms, data centres or office setups but also supports frequencies up to 500 MHz, facilitating data rates of up to 10 Gbps. Its shielding design combines foil and braid layers to minimise electromagnetic interference, ensuring optimal signal integrity in electrically noisy environments. The LINDY 47683 is ideal for connecting network devices such as switches, routers, and patch panels, supporting efficient network infrastructure in both commercial and industrial settings.
Type Network cable, patch cable
Length 10.00m
Colour Green
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 27
AWG wire size 27
Bend radius (min) 7.2cm
Cable Design Round
Cable shape Round
Cable shielding S/FTP (S-STP)
Cable standard Cat6a
Cable Use Networks
Cabling technology 10GBase-T
Certification RoHS, REACH
Compliance certificates REACH, RoHS
Conductor Material Copper
Connection Type RJ45
Connector 1 RJ-45
Connector 1 dimensions (WxDxH) 11.6 x 21.5 x 8.3 mm
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 dimensions (WxDxH) 11.6 x 21.5 x 8.3 mm
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Nickel/Gold
Connector housing material Polycarbonate (PC)
Connector shield material Aluminium
Connector shielding Yes
Connector Version straight
Core Material Copper
Depth 21.5mm
Doesnt contain Halogen
Frequency 500 MHz
Halogen free Yes
Height 8.3mm
Jacket Material Low smoke zero halogen (LSZH)
Max. frequency 500MHz
Operating temperature (T-T) -10 - 60°C
Outer diameter 6mm
Product colour Green
Rack size 483 mm (19")
Shielding S/FTP
Specification CAT 6A
Storage temperature (T-T) -20 - 75°C
Sustainability compliance Yes
Type A RJ45 plug
Type B RJ45 plug
Weight 0.34
Width 11.6mm

Reviews

Be the first to submit a review

Trustpilot