LINDY 47638 Network Cable CAT 6A S/FTP 15m Grey 1-pc RJ45 1-1 wired

MPN
47638
Brand
LINDY
EAN-13
4002888476386
Order Code
16-7737
Country of Origin
China
  • Free UK shipping available
View Full Product Range (45)
Qty Was Unit Price (Ex VAT)
1+ £18.17 £16.53
10+ £15.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

LINDY 47638, the Ethernet cable with Manufacturer's Part Number 47638, is designed as a CAT 6A S/FTP network cable that spans a length of 15 metres and is finished in grey. Engineered for high-speed data transfer, this RJ45 cable accommodates bandwidth requirements up to 500 MHz, making it ideal for demanding networking environments. The S/FTP (shielded/foiled twisted pair) construction provides superior protection against external electromagnetic interference, ensuring reliable connectivity. It is particularly suited for applications requiring robust patch cabling solutions, such as connecting servers, routers, and switches in data centres and enterprise-level network installations. Additionally, the 1-pc RJ45 connector configuration follows the 1-to-1 wiring standard, facilitating seamless integration within existing network infrastructures.
Type Network cable, patch cable
Length 15.00m
Colour Grey
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 28
AWG wire size 28
Bend radius (min) 7.4cm
Cable Design Round
Cable shape Round
Cable shielding S/FTP (S-STP)
Cable standard Cat6a
Cable Use Networks
Cabling technology 10GBase-T
Certification RoHS, REACH, California Proposition 65
Compliance certificates REACH, RoHS
Conductor Material Copper
Connection Type RJ45
Connector 1 RJ-45
Connector 1 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Nickel/Gold
Connector housing material Polycarbonate (PC)
Connector shield material Aluminium
Connector shielding Yes
Connector Version straight
Core Material Copper
Depth 22.8mm
Frequency 500 MHz
Height 8.3mm
Jacket Material Thermoplastic elastomer (TPE)
Max. frequency 500MHz
Operating temperature (T-T) -10 - 60°C
Outer diameter 6.2mm
Plug and Play Yes
Product colour Grey
Quantity per box 1 pc(s)
Quantity per pack 1 pc(s)
Rack size 483 mm (19")
Shielding S/FTP
Snagless cable boot Yes
Specification CAT 6A
Storage temperature (T-T) -20 - 75°C
Sustainability compliance Yes
Type A RJ45 plug
Type B RJ45 plug
Warranty period 10 year(s)
Width 11.6mm

Reviews

Be the first to submit a review

Trustpilot