LINDY 47609 Network cable CAT 6A S/FTP Grey 20m

MPN
47609
Brand
LINDY
EAN-13
4002888476096
Order Code
16-7727
Country of Origin
China
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
1+ £25.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 3 in stock

LINDY 47609 is a robust and reliable network cable assembly, offering superior performance with a CAT 6A specification suitable for high-speed data transmission. This grey ethernet cable is 20 metres in length and designed with S/FTP shielding, providing excellent protection against electromagnetic interference, making it ideal for secure and stable connections in high-density networking environments. The cable is terminated with RJ45 connectors, aligning with industry standards for use in routers, switches, and patch panels. This LINDY network cable is typically employed in professional and industrial settings, where maintaining high bandwidth and signal integrity over extended distances is crucial, ensuring optimal network performance and data transfer reliability.
Type Network cable, patch cable
Length 20.00m
Colour Grey
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 26
AWG wire size 26
Bend radius (min) 7.2cm
Cable Design Round
Cable shielding S/FTP (S-STP)
Cable standard Cat6a
Cable Use Networks
Certification RoHS, REACH
Conductor Material Copper
Connection Type RJ45
Connector 1 RJ-45
Connector 1 dimensions (WxDxH) 11.6 x 21.5 x 8.3 mm
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 dimensions (WxDxH) 11.6 x 21.5 x 8.3 mm
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Nickel/Gold
Connector shield material Aluminium
Connector shielding Yes
Connector Version straight
Frequency 500 MHz
Halogen free Yes
Jacket Material Low smoke zero halogen (LSZH)
Max. frequency 500MHz
Nominal attenuation 49.3dB/100m @ 500MHz
Operating temperature (T-T) -10 - 60°C
Outer diameter 6mm
Product colour Grey
Rack size 483 mm (19")
Shielding S/FTP
Specification CAT 6A
Storage temperature (T-T) -10 - 60°C
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot