LINDY 47373 Network cable CAT 6 S/FTP Black 1.50 m

MPN
47373
Brand
LINDY
EAN-13
4002888473736
Order Code
16-7698
Country of Origin
China
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
2+ £2.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4 in stock

LINDY 47373 is a high-quality network cable specifically designed for robust data transmission in professional and demanding environments. This CAT 6 S/FTP cable features shielded twisted pairs, providing enhanced protection against electromagnetic interference and ensuring stable network connections with data rates up to 1 Gbps. The cable is 1.50 metres in length and is fitted with durable RJ45 connectors on both ends, making it ideal for tasks requiring a reliable link between network components such as routers, switches, and patch panels. Engineered for use in data centres, office networks, and industrial applications, this cable promises reliable performance where consistent network integrity is crucial. The black colour of the cable also allows for discreet installation in various settings.
Type Network cable, patch cable
Length 1.50m
Colour Black
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 28
AWG wire size 28
Bend radius (min) 7.4cm
Cable shielding S/FTP (S-STP)
Cable standard Cat6
Cable Use Networks
Cabling technology 10/100/1000Base-T(X)
Certification RoHS, REACH, UL, California Proposition 65
Conductor Material Copper
Connection Type RJ45
Connector 1 RJ-45
Connector 1 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 2 gender Male
Connector contacts plating Nickel/Gold
Connector shield material Aluminium
Connector shielding Yes
Frequency 250 MHz
Harmonized System (HS) code 84733080
Jacket Material Polyvinyl chloride (PVC)
Max. frequency 250MHz
Operating temperature (T-T) -10 - 60°C
Outer diameter 6.2mm
Product colour Black
Shielding S/FTP
Specification CAT 6
Storage temperature (T-T) -20 - 75°C
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot