LINDY 47371 RJ45 Network cable CAT 6 S/FTP Black 0.50m

MPN
47371
Brand
LINDY
EAN-13
4002888473712
Order Code
16-7696
Country of Origin
China
  • Free UK shipping available
View Full Product Range (92)
Qty Unit Price (Ex VAT)
3+ £1.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4 in stock

LINDY 47371 is a robust RJ45 network cable engineered to meet the demanding requirements of Category 6 (CAT 6) specifications. This S/FTP (Shielded Foiled Twisted Pair) cable has a length of 0.50 metres and is designed for enhanced signal integrity due to its superior shielding, which effectively reduces electromagnetic interference. Its black outer coating provides durability and is ideal for connecting network devices over short distances, often used in patch panels, routers, and switches within data centres or office environments. This Ethernet cable supports high-speed data transmission up to 1 Gbps, making it suitable for a wide range of applications where reliable wired connectivity is essential. With its precise engineering, the LINDY 47371 ensures consistent performance and stable network connections, facilitating efficient communication in professional network setups.
Type Network cable, patch cable
Length 0.50m
Colour Black
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 28
AWG wire size 28
Bend radius (min) 7.4cm
Cable shielding S/FTP (S-STP)
Cable standard Cat6
Cable Use Networks
Cabling technology 10/100/1000Base-T(X)
Certification RoHS, REACH, UL, California Proposition 65
Conductor Material Copper
Connection Type RJ45
Connector 1 RJ-45
Connector 1 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 2 gender Male
Connector contacts plating Nickel/Gold
Connector shield material Aluminium
Connector shielding Yes
Frequency 250 MHz
Harmonized System (HS) code 84733080
Jacket Material Polyvinyl chloride (PVC)
Max. frequency 250MHz
Operating temperature (T-T) -10 - 60°C
Outer diameter 6.2mm
Product colour Black
Shielding S/FTP
Specification CAT 6
Storage temperature (T-T) -20 - 75°C
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot