LINDY 47357 RJ45 Network cable CAT 6 S/FTP 7.50 m Blue wired

MPN
47357
Brand
LINDY
EAN-13
4002888473576
Order Code
16-7692
Country of Origin
China
  • Free UK shipping available
View Full Product Range (92)
Qty Unit Price (Ex VAT)
1+ £7.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

LINDY 47357 is a high-quality network cable designed to provide reliable and efficient data transfer in professional networking environments. This Ethernet patch cable features an RJ45 connector and is classified as a CAT 6 S/FTP cable, ensuring superior performance with reduced crosstalk and electromagnetic interference. Measuring 7.50 metres in length and presented in a durable blue jacket, the cable supports high-speed data transmission, making it suitable for connecting devices within local area networks, such as computers, routers, and switches. Ideal for use in both commercial and industrial settings, this LINDY cable ensures stable network connectivity for complex setups requiring robust wired connections. With its solid construction and compliance with industry standards, this network cable is an essential component for engineers involved in designing and maintaining advanced communication systems.
Type Network cable, patch cable
Length 7.50m
Colour Blue
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 28
AWG wire size 28
Bend radius (min) 7.4cm
Cable shielding S/FTP (S-STP)
Cable standard Cat6
Cable Use Networks
Cabling technology 10/100/1000Base-T(X)
Certification RoHS, REACH, UL, California Proposition 65
Conductor Material Copper
Connection Type RJ45
Connector 1 RJ-45
Connector 1 dimensions (WxDxH) 22.8 x 11.6 x 8.3 mm
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 dimensions (WxDxH) 22.8 x 11.6 x 8.3 mm
Connector 2 gender Male
Connector contacts plating Nickel/Gold
Connector shield material Aluminium
Connector shielding Yes
Frequency 250 MHz
Harmonized System (HS) code 84733080
Jacket Material Polyvinyl chloride (PVC)
Max. frequency 250MHz
Operating temperature (T-T) -10 - 60°C
Outer diameter 6.2mm
Product colour Blue
Shielding S/FTP
Specification CAT 6
Storage temperature (T-T) -20 - 75°C
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot