LINDY 47315 RJ45 Network cable CAT 6a Black 20m S/FTP Network Cables

MPN
47315
Brand
LINDY
EAN-13
4002888473156
Order Code
16-7680
Country of Origin
China
  • Free UK shipping available
View Full Product Range (92)
Qty Was Unit Price (Ex VAT)
1+ £40.79 £37.38
10+ £36.57
50+ £36.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

LINDY's part number 47315 is a highly reliable RJ45 network cable designed to meet the demanding standards of CAT 6a performance. This S/FTP black network cable is 20 metres in length, ensuring it is suitable for extended installations where high-speed data transfer and reduced interference are required. As a shielded and foiled twisted pair cable, it provides excellent protection against electromagnetic interference, making it ideal for use in data centres, office environments, and other settings where network integrity is paramount. Engineers will find this cable particularly useful in applications involving connection of devices such as routers, switches, and patch panels, ensuring optimum performance in networks requiring bandwidth-intensive data transmission.
Type Network cable, patch cable
Length 20.00m
Colour Black
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 26
AWG wire size 26
Bend radius (min) 7.8cm
Cable shielding S/FTP (S-STP)
Cable standard Cat7
Cable Use Networks
Cabling technology 10/100/1000Base-T(X)
Certification RoHS, REACH, UL, California Proposition 65
Conductor Material Copper
Connection Type RJ45
Connector 1 RJ-45
Connector 1 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 2 gender Male
Connector contacts plating Nickel/Gold
Connector shield material Aluminium
Connector shielding Yes
Frequency 600 MHz
Harmonized System (HS) code 84733080
Jacket Material Low smoke zero halogen (LSZH)
Max. frequency 500MHz
Operating temperature (T-T) -10 - 60°C
Outer diameter 6.5mm
Product colour Black
Quantity per pack 1 pc(s)
Shielding S/FTP
Specification CAT 6a (CAT 7 cable)
Storage temperature (T-T) -20 - 75°C
Type A RJ45 plug
Type B RJ45 plug

Alternatives (10)

Reviews

Be the first to submit a review

Trustpilot