LINDY 47282 Network cable CAT 6a S/FTP 7.50 m Blue wired assembly

MPN
47282
Brand
LINDY
EAN-13
4002888472821
Order Code
16-7671
Country of Origin
China
  • Free UK shipping available
View Full Product Range (45)
Qty Was Unit Price (Ex VAT)
1+ £17.06 £14.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

LINDY 47282 is a high-quality network cable designed as a Category 6a (CAT 6a) S/FTP cable and measures 7.50 metres in length, provided in a blue exterior. This wired assembly features shielded foiled twisted pair (S/FTP) construction, offering enhanced protection against electromagnetic interference, which is particularly critical in high-density IT environments. The cable comes with RJ45 connectors on both ends, enabling efficient and reliable data transmission at speeds up to 10 Gbps, ideal for connecting switches, routers, and other network devices in data centres, office setups, and VoIP applications. Its robust build and compliance with stringent industry standards ensure consistent performance for demanding network tasks.
Type Network cable, patch cable
Length 7.50m
Colour Blue
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 26
AWG wire size 26
Bend radius (min) 7.8cm
Cable shielding S/FTP (S-STP)
Cable standard Cat7
Cable Use Networks
Cabling technology 10/100/1000Base-T(X)
Certification RoHS, REACH, UL, California Proposition 65
Conductor Material Copper
Connection Type RJ45
Connector 1 RJ-45
Connector 1 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 2 gender Male
Connector contacts plating Nickel/Gold
Connector shield material Aluminium
Connector shielding Yes
Frequency 600 MHz
Harmonized System (HS) code 84733080
Jacket Material Low smoke zero halogen (LSZH)
Max. frequency 500MHz
Operating temperature (T-T) -10 - 60°C
Outer diameter 6.5mm
Product colour Blue
Quantity per pack 1 pc(s)
Shielding S/FTP
Specification CAT 6a (CAT 7 cable)
Storage temperature (T-T) -20 - 75°C
Type A RJ45 plug
Type B RJ45 plug

Alternatives (8)

Reviews

Be the first to submit a review

Trustpilot