LINDY 47201 RJ45 Network cable patch cable CAT 6 S/FTP 30 m White

MPN
47201
Brand
LINDY
EAN-13
4002888472012
Order Code
16-7666
Country of Origin
China
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
1+ £42.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

LINDY 47201 refers to a high-performance RJ45 network cable that is categorised as a CAT 6 S/FTP patch cable. This cable is designed for reliable data transmission over a distance of 30 metres, ensuring robust network connectivity in complex environments. The S/FTP shielding effectively reduces electromagnetic interference, enhancing the stability and speed of data transfers. Engineered for use in diverse applications, such as connecting computers to routers or switches in data centres, this network cable is ideal for both residential and commercial systems requiring high-speed internet connectivity. The cable's white exterior allows for easy identification and routing in structured cabling systems.
Type Network cable, patch cable
Length 30.00m
Colour White
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 27
AWG wire size 27
Bend radius (min) 7.2cm
Cable class E
Cable shielding S/FTP (S-STP)
Cable standard Cat6a
Cable Use Networks
Cabling technology 10/100/1000Base-T(X)
Certification RoHS, REACH, UL
Conductor Material Copper
Connection Type RJ45
Connector 1 RJ-45
Connector 1 dimensions (WxDxH) 11.6 x 21.5 x 8.3 mm
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 dimensions (WxDxH) 11.6 x 21.5 x 8.3 mm
Connector 2 gender Male
Connector contacts plating Nickel/Gold
Connector shield material Aluminium
Connector shielding Yes
Data transfer rate 1000 Mbit/s
Frequency 500 MHz
Harmonized System (HS) code 84733080
Jacket Material Low smoke zero halogen (LSZH)
Max. frequency 250MHz
Operating temperature (T-T) -10 - 60°C
Outer diameter 6mm
Plug and Play Yes
Product colour White
Quantity per pack 1 pc(s)
Shielding S/FTP
Specification CAT 6
Storage temperature (T-T) -20 - 75°C
Type A RJ45 plug
Type B RJ45 plug

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot