LINDY 47177 Network cable patch CAT 6 S/FTP 1.00 m Black

MPN
47177
Brand
LINDY
EAN-13
4002888471770
Order Code
16-7663
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
2+ £2.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 3 working days - 1 in stock

LINDY 47177 is a high-quality network cable, specifically designed as a CAT 6 S/FTP patch cable, with a length of 1.00 metre and a black exterior. This robust RJ45 cable is built to support high-speed data transfer up to 10 Gbps, making it ideal for professional networking environments such as offices and data centres where fast and reliable connectivity is crucial. The shielded foiled twisted pair construction ensures optimal protection against electromagnetic interference, maintaining signal integrity over the cable's entirety. This cable is typically used to connect computers to routers, switches, and other network devices, facilitating seamless and efficient network communication.
Type Network cable, patch cable
Length 1.00m
Colour Black
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 27
AWG wire size 27
Bend radius (min) 7.2cm
Cable class E
Cable shielding S/FTP (S-STP)
Cable standard Cat6a
Cable Use Networks
Cabling technology 10/100/1000Base-T(X)
Certification RoHS, REACH, UL
Conductor Material Copper
Connection Type RJ45
Connector 1 RJ-45
Connector 1 dimensions (WxDxH) 11.6 x 21.5 x 8.3 mm
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 dimensions (WxDxH) 11.6 x 21.5 x 8.3 mm
Connector 2 gender Male
Connector contacts plating Nickel/Gold
Connector shield material Aluminium
Connector shielding Yes
Data transfer rate 1000 Mbit/s
Frequency 500 MHz
Harmonized System (HS) code 84733080
Jacket Material Low smoke zero halogen (LSZH)
Max. frequency 250MHz
Operating temperature (T-T) -10 - 60°C
Outer diameter 6mm
Plug and Play Yes
Product colour Black
Quantity per pack 1 pc(s)
Shielding S/FTP
Specification CAT 6
Storage temperature (T-T) -20 - 75°C
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot