LINDY 47164 Network cable CAT 6 S/FTP Red 2.00 m s network cable assembly

MPN
47164
Brand
LINDY
EAN-13
4002888471640
Order Code
16-7661
Country of Origin
China
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
2+ £3.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 21 in stock

LINDY 47164 is a high-performance network cable assembly designed to meet the stringent requirements of modern data transmission applications. This CAT 6 S/FTP (shielded/foiled twisted pair) cable measures 2.00 metres in length, featuring robust RJ45 connectors that ensure secure and reliable connections in high-speed networks. The red-coloured cable provides excellent signal integrity through its advanced shielding, making it ideal for use in environments prone to electromagnetic interference. This Ethernet cable is well-suited for connecting routers, switches, and other networking equipment in both residential and commercial settings. Its precision-engineered construction supports data transfer rates up to 10 Gbps, offering an optimal solution for network infrastructures requiring dependable and efficient connectivity.
Type Network cable, patch cable
Length 2.00m
Colour Red
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 27
AWG wire size 27
Bend radius (min) 7.2cm
Cable class E
Cable shielding S/FTP (S-STP)
Cable standard Cat6a
Cable Use Networks
Cabling technology 10/100/1000Base-T(X)
Certification RoHS, REACH, UL
Conductor Material Copper
Connection Type RJ45
Connector 1 RJ-45
Connector 1 dimensions (WxDxH) 11.6 x 21.5 x 8.3 mm
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 dimensions (WxDxH) 11.6 x 21.5 x 8.3 mm
Connector 2 gender Male
Connector contacts plating Nickel/Gold
Connector shield material Aluminium
Connector shielding Yes
Data transfer rate 1000 Mbit/s
Frequency 500 MHz
Harmonized System (HS) code 84733080
Jacket Material Low smoke zero halogen (LSZH)
Max. frequency 250MHz
Operating temperature (T-T) -10 - 60°C
Outer diameter 6mm
Plug and Play Yes
Product colour Red
Quantity per pack 1 pc(s)
Shielding S/FTP
Specification CAT 6
Storage temperature (T-T) -20 - 75°C
Type A RJ45 plug
Type B RJ45 plug

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot