LINDY 47153 RJ45 Network cable CAT 6A S/FTP Blue 10m

MPN
47153
Brand
LINDY
EAN-13
4002888471534
Order Code
16-7660
Country of Origin
China
  • Free UK shipping available
View Full Product Range (92)
Qty Was Unit Price (Ex VAT)
1+ £12.54 £10.78
10+ £10.38
50+ £10.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

LINDY 47153 is a high-quality network cable designed for reliable data transmission and connectivity within complex network systems. This Cat 6A S/FTP Ethernet cable features an RJ45 connector, ensuring efficient performance with up to 10 Gigabit Ethernet standards over a length of 10 metres, making it suitable for high-speed local area network (LAN) applications. The cable's shielded, foiled twisted pairs (S/FTP) offer excellent protection against electromagnetic interference, enhancing data integrity and network performance across various environments. Given its robust construction and performance capabilities, this cable is ideal for use in server rooms, data centres, or any installation requiring high-performing network connections. Its vibrant blue colour aids in easy identification and management of network configurations.
Type Network cable, patch cable
Length 10.00m
Colour Blue
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 27
AWG wire size 27
Bend radius (min) 7.2cm
Cable class Ea
Cable shielding S/FTP (S-STP)
Cable standard Cat6a
Cable Use Networks
Cabling technology 10/100/1000Base-T(X)
Certification RoHS, REACH, UL
Conductor Material Copper
Connection Type RJ45
Connector 1 RJ-45
Connector 1 dimensions (WxDxH) 11.6 x 21.5 x 8.3 mm
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 dimensions (WxDxH) 11.6 x 21.5 x 8.3 mm
Connector 2 gender Male
Connector contacts plating Nickel/Gold
Connector shield material Aluminium
Connector shielding Yes
Data transfer rate 1000 Mbit/s
Frequency 500 MHz
Harmonized System (HS) code 84733080
Jacket Material Low smoke zero halogen (LSZH)
Max. frequency 500MHz
Operating temperature (T-T) -10 - 60°C
Outer diameter 6mm
Plug and Play Yes
Product colour Blue
Quantity per pack 1 pc(s)
Shielding S/FTP
Specification CAT 6A
Storage temperature (T-T) -20 - 75°C
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot