LINDY 47146 RJ45 Network cable, patch cable CAT 6A S/FTP 0.50 m Blue 1 pc(s)

MPN
47146
Brand
LINDY
EAN-13
4002888471466
Order Code
21-4363
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 21 in stock

Lindy 47146. Cable length: 0.5 m, standard cable: Cat 6a, cable shielding: S/FTP (S-STP), connection 1: RJ-45, connection 2: RJ-45, connector gender: male / male, Coating Connection Connections: Gold, data transfer rate: 1000 Mbit/s, cable color: blue
Cable Length 0.5m
Type Network cable, patch cable
Colour Blue

Reviews

Be the first to submit a review

Trustpilot