LINDY 45622 Network cable CAT 6 SF/UTP 1.00 m Red RJ45 patch cable

MPN
45622
Brand
LINDY
EAN-13
4002888456227
Order Code
16-7641
Country of Origin
China
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
1+ £5.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

LINDY 45622 is a high-performance network cable designed for enhanced signal integrity within networking environments. This Ethernet cable is classified as a CAT 6 SF/UTP, which signifies a shielded foil twisted pair construction, offering protection against electromagnetic interference and ensuring a reliable connection. Measuring 1.00 metre in length and coated in red for easy identification, it features standard RJ45 connectors, making it suitable for a range of applications including connecting routers, switches, and other network devices in both residential and commercial settings. Engineered for robust data transmission, this patch cable is an essential component for network infrastructure, supporting gigabit speeds and optimal performance.
Type Network cable, patch cable
Length 1.00m
Colour Red
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 26
AWG wire size 26
Bend radius (min) 1.86cm
Cable class E
Cable shielding S/FTP (S-STP)
Cable standard Cat6
Cable Use Networks
Cabling technology 10/100/1000Base-T(X)
Certification RoHS, REACH, UL
Conductor Material Copper
Connection Type RJ45
Connector 1 RJ-45
Connector 1 dimensions (WxDxH) 11.6 x 21.5 x 8.3 mm
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 dimensions (WxDxH) 11.6 x 21.5 x 8.3 mm
Connector 2 gender Male
Connector contacts plating Nickel/Gold
Connector shield material Aluminium/Polyester
Connector shielding Yes
Doesnt contain Halogen
Frequency 250 MHz
Harmonized System (HS) code 84733080
Jacket Material Low smoke zero halogen (LSZH)
Max. frequency 250MHz
Operating temperature (T-T) -25 - 60°C
Outer diameter 6.2mm
Product colour Red
Shielding SF/UTP
Specification CAT 6
Storage temperature (T-T) -25 - 60°C
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot