LINDY 43383 USB-C Hub Grey 4 ports USB 3.2 multiport splitter

MPN
43383
Brand
LINDY
EAN-13
4002888433839
Order Code
16-7625
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £31.78 £27.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

LINDY 43383, 4 ports USB-C (USB 3.2 2nd Gen) multiport hub in Grey, serves as a robust and efficient solution for expanding USB connectivity in modern computing environments. This device supports multiple simultaneous connections with its four USB-C ports, each adhering to the USB 3.2 2nd Generation standard, which offers transfer speeds of up to 10 Gbps. Its compact and durable design makes it suitable for integration in both desktop and portable computing systems, allowing for seamless data exchange and peripheral management. Engineers frequently use this multiport hub in the development of hardware setups where multiple high-speed data connections are required, such as in prototype testing environments or server farms. The hub's efficient performance and reliable construction make it an essential component in technical fields that demand consistent and rapid data throughput.
Type USB Hub
Interface USB-C®
Colour Grey
Product Type USB-C® (USB 3.2 2nd Gen) multiport hub
Cable Length 0.3m
Cable Type Round cable
Certification CE, FCC, RoHS & REACH, CP65
Compliance certificates CE, Federal Communications Commission (FCC), REACH, RoHS
Data transfer rate 5000 Mbit/s
Depth 15mm
Height 174mm
Host Interface USB 3.2 Gen 1 (3.1 Gen 1) Type-C
Housing Material Acrylonitrile butadiene styrene (ABS), Aluminium, Polycarbonate (PC)
Hub interfaces USB 3.2 Gen 1 (3.1 Gen 1) Type-A
Manual Yes
Maximum Operating Temperature 50°C
Minimum Operating Temperature 0°C
No. of outputs 4
Operating relative humidity (H-H) 0 - 85%
Operating temperature (T-T) 0 - 50°C
Package depth 194mm
Package height 15mm
Package Type Polybag
Package weight 60g
Package width 174mm
Ports quantity 4
Power Supply Type USB
Product colour Grey
Quantity per pack 1 pc(s)
Storage temperature (T-T) 0 - 60°C
Sustainability compliance Yes
USB 3.2 Gen 1 (3.1 Gen 1) Type-A ports quantity 4
Weight 70g
Width 194mm

Reviews

Be the first to submit a review

Trustpilot