LINDY 43325 USB-C hub 4 ports USB 3.2 Gen 2 grey multiport splitter

MPN
43325
Brand
LINDY
EAN-13
4002888433259
Order Code
16-7606
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £18.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 16 in stock

LINDY 43325 is a multiport hub designed to expand connectivity options via its four USB-C® ports, supporting USB 3.2 Gen 2 specifications. This high-performance hub offers superior data transfer speeds of up to 10Gbps, making it suitable for demanding applications that involve extensive data movement, such as connecting high-speed external storage devices or interfacing with multimedia equipment. Its robust and sleek grey design ensures durability and professional aesthetics, fitting seamlessly into both office and industrial environments. Specifically engineered for engineers and IT professionals, the LINDY 43325 hub is ideal for scenarios requiring multiple peripheral connections to a single USB-C® interface, such as in complex workstation setups or during detailed tech evaluations.
Type USB Hub
Interface USB-C®
Colour Grey
Product Type USB-C® (USB 3.2 2nd Gen) multiport hub
Cable Length 0.3m
Compliance certificates CE, Federal Communications Commission (FCC), REACH, RoHS, UKCA
Data transfer rate 5000 Mbit/s
Depth 26mm
Design Height 18mm
Height 18mm
Host Interface USB 3.2 Gen 1 (3.1 Gen 1) Type-C
Housing Material Aluminium, Plastic
Hub interfaces USB 3.2 Gen 1 (3.1 Gen 1) Type-A
InterFaces (output) USB A (USB 3.1 1st gen)
No. of outputs 4
No. of USB Type A 3.1 / 3.2 1st Gen 4
Operating relative humidity (H-H) 22 - 80%
Operating temperature (T-T) 10 - 40°C
Package depth 20mm
Package height 194mm
Package weight 70g
Package width 174mm
Ports quantity 4
Power Supply Type via USB
Product colour Grey
Quantity per pack 1 pc(s)
Storage temperature (T-T) -20 - 60°C
Transfer Rate 5 GBit/s
USB 3.2 Gen 1 (3.1 Gen 1) Type-A ports quantity 4
Weight 60g
Width 103mm

Reviews

Be the first to submit a review

Trustpilot