LINDY 43313 Network adapter USB 3.2 2.5 Gbps 1st gen RJ45 for LAN networking

MPN
43313
Brand
LINDY
EAN-13
4002888433136
Order Code
16-7600
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £30.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

LINDY 43313 is a network adapter designed for enhanced LAN networking capabilities, offering impressive data transfer speeds of up to 2.5 Gbps. This device utilises USB 3.2 1st generation technology, delivering fast and reliable connectivity via a standard RJ45 connector. Its compact and robust design makes it particularly suitable for engineers seeking to upgrade legacy data infrastructure to accommodate higher bandwidth demands without extensive rewiring. Common applications include integration into existing network architectures for improved data throughput and enhanced performance in data-intensive environments such as video streaming, large file transfers, and network storage solutions. This network adapter stands as a versatile tool in professional and industrial settings where dependable, high-speed network access is critical.
Type Network adapter
Cable Length 0.27m
Certification CE, FCC, POP, CP65
Chipset RTL8156B
Colour Multicolour
Compatible operating systems Windows, Mac, Linux OS
Compliance certificates REACH, RoHS
Connector 1 USB-A
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 form factor Straight
Connector 2 gender Female
Depth 22mm
Ethernet LAN data rates 10,100,1000,2500 Mbit/s
Height 17mm
Housing Material Aluminium
Manual Yes
No. of Gigabit LANs 1
No. of USB Type A 3.0 ports 1
Operating temperature (T-T) 0 - 70°C
Package weight 40g
Product colour Silver
Relative humidity 5 - 95%
Storage temperature (T-T) -20 - 70°C
Transfer Rate 2.5 GBit/s
Weight 36g
Width 60mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot