LINDY Office & IT-PC Accessories-Networking & WiFi 1 654238

Weidmuller Brand: Weidmuller
The LINDY parts referenced are networking adapters designed to provide enhanced connectivity options for computer systems through USB interfaces.
Description Image Product Buy Pricing (Ex VAT) Cable Length Certification Chipset Compatible products Compatible operating systems Component for Compliance certificates Connectivity technology Connector 1 Connector 1 form factor Ethernet interface type Connector 1 gender Depth Ethernet LAN Connector 2 Ethernet LAN (RJ-45) ports Connector 2 form factor Connector 2 gender Ethernet LAN data rates Height
LINDY 43298 USB 3.0 Gigabit Ethernet Converter 1 GBit/s USB A RJ45 Adapter
LINDY 43298 USB 3.0 Gigabit Ethernet Converter 1 GBit/s USB A RJ45 Adapter
Standard range
Order code: 16-7595
MPN: 43298

Despatched within 3 working days - 15 in stock
1+ £23.38
Price per unit Ex VAT
0.135m CE, UKCA, FCC, RoHS, REACH, California Proposition 65 Realtek RTL8153 USB Type A equipped computers PC/Laptop Wired Gigabit Ethernet 58mm Yes 1 10,100,1000 Mbit/s 16mm
LINDY 43313 Network adapter USB 3.2 2.5 Gbps 1st gen RJ45 for LAN networking
LINDY 43313 Network adapter USB 3.2 2.5 Gbps 1st gen RJ45 for LAN networking
Standard range
Order code: 16-7600
MPN: 43313

Despatched within 4 working days - 5 in stock
1+ £30.50
Price per unit Ex VAT
0.27m CE, FCC, POP, CP65 RTL8156B Windows, Mac, Linux OS REACH, RoHS USB-A Straight Male 22mm RJ-45 Straight Female 10,100,1000,2500 Mbit/s 17mm

Trustpilot