LINDY 43309 USB 3.0 Hub Grey 4 ports with individual on/off switches

MPN
43309
Brand
LINDY
EAN-13
4002888433099
Order Code
16-7599
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £21.47 £18.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

LINDY 43309 is a USB 3.0 hub featuring four ports, designed to facilitate efficient data transfer and power management through individually connectable switches. This robust device provides a seamless interface for plugging and playing various USB devices, making it suitable for environments requiring efficient multi-device connectivity. Engineered for durability and performance, it supports high data transfer rates of up to 5 Gbps, making it ideal for applications in data-intensive fields such as software development, digital content creation, and electronic testing. The option to independently power each port is particularly beneficial for managing energy consumption in professional settings. With a sleek grey design, it integrates well into both office and technical environments.
Type USB Hub
Interface USB 3.0
Colour Grey
Product Type USB 3.0 hub
Cables included USB Type-A to USB Type-B
Data transfer rate 5 Mbit/s
Depth 174mm
Harmonized System (HS) code 84719000
Height 9mm
Host Interface USB 3.2 Gen 1 (3.1 Gen 1) Type-A
Housing Material Acrylonitrile butadiene styrene (ABS), Aluminium, Polycarbonate (PC)
Hub interfaces USB 3.2 Gen 1 (3.1 Gen 1) Type-A
Input Voltage 5 V
InterFaces (output) USB A (USB 3.2 1st gen)
Manual Yes
No. of outputs 4
Operating relative humidity (H-H) 0 - 85%
Operating temperature (T-T) 32 - 122 °F
Package depth 194mm
Package height 15mm
Package weight 60g
Package width 174mm
Ports quantity 4
Power Supply Type via USB
Product colour Grey
Storage temperature (T-T) 0 - 60°C
USB 3.2 Gen 1 (3.1 Gen 1) Type-A ports quantity 4
Weight 42g
Width 100mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot