LINDY Connectors-USB & Firewire-USB & Firewire Plugs & Sockets 657224

Weidmuller Brand: Weidmuller
Lindy offers a range of USB 3.0 hubs that provide multiple ports for connecting various devices, enhancing connectivity and convenience for users.
Description Image Product Buy Pricing (Ex VAT) Colour Cable Length Cables included Data transfer rate Depth Height Host Interface Housing Material LED indicators Input Voltage No. of outputs Manual Operating temperature (T-T) Operating relative humidity (H-H) Package depth Power Supply Type Product colour Package height Package weight USB 3.2 Gen 1 (3.1 Gen 1) Type-A ports quantity
LINDY 43128 7 Port USB 3.0 Metall Hub Black USB 3.0 hub multi-port splitter
LINDY 43128 7 Port USB 3.0 Metall Hub Black USB 3.0 hub multi-port splitter
Standard range
Order code: 16-7588
MPN: 43128

Despatched within 4 working days - 6 in stock
1+ £134.40
10+ £132.22
Price per unit Ex VAT
Black 0.8m USB 5000 Mbit/s 75mm 20mm Yes 7 0 - 65°C mains-powered Black 7
LINDY 43309 USB 3.0 Hub Grey 4 ports with individual on/off switches
LINDY 43309 USB 3.0 Hub Grey 4 ports with individual on/off switches
Standard range
Order code: 16-7599
MPN: 43309

Despatched within 4 working days - 26 in stock
1+ £18.25
Price per unit Ex VAT
Grey USB Type-A to USB Type-B 5 Mbit/s 174mm 9mm USB 3.2 Gen 1 (3.1 Gen 1) Type-A Acrylonitrile butadiene styrene (ABS), Aluminium, Polycarbonate (PC) 5 V 4 Yes 32 - 122 °F 0 - 85% 194mm via USB Grey 15mm 60g 4

Trustpilot