LINDY 43185 External memory card reader White USB 3.2 1st gen microSD SD

Order Code:

16-7589

Brand: LINDY MPN: 43185 EAN-13: 4002888431859
Qty Unit Price (Inc VAT)
1+ £23.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
45 in stock, despatched in 4 working days

LINDY 43185 is a versatile external memory card reader designed for efficient data transfer and connectivity. Engineered to support both microSD and SD card formats, it interfaces seamlessly with devices via a USB A connection adhering to the USB 3.2 1st generation standard, providing high-speed data throughput. The device's compact and robust white casing ensures reliable operation in various technical environments. Primarily utilised in data-intensive applications such as digital content management, engineering design workstations, and IT infrastructure setups, the card reader facilitates superior compatibility and ease of use across numerous computing platforms. Its adherence to contemporary USB standards makes it an essential tool for engineers requiring dependable and fast access to external data storage.
Type External memory card reader
Cable Length 0.1 m
Chipset Realtek 5306
Colour White
Compatible memory cards MicroSD (TransFlash), SD
Data transfer rate 5000 Mbit/s
Depth 34mm
Harmonized System (HS) code 84719000
Height 10mm
Housing Material Acrylonitrile butadiene styrene (ABS)
Interface USB 3.2 Gen 1 (3.1 Gen 1) Type-C
Internal No
Maximum memory card size 2 TB
Plug and Play Yes
Product colour White
Product Type External memory Card reader
Storage media features SD Card slot
Weight 16g
Width 38mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot