LINDY 43128 7 Port USB 3.0 Metall Hub Black USB 3.0 hub multi-port splitter

MPN
43128
Brand
LINDY
EAN-13
4002888431286
Order Code
16-7588
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £158.12 £134.40
10+ £132.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

LINDY 43128 is a USB & Firewire Plug & Socket, commonly known as the LINDY 7 Port USB 3.0 Metall Hub, featuring a sleek black design. This highly functional hub is engineered to integrate an array of devices by providing seven USB 3.0 ports, allowing for high-speed data transfer rates ideal for engineering environments that demand efficient communication between systems and peripherals. It is constructed from robust metal materials, ensuring durability and resilience in demanding professional settings. This product is particularly suited for applications in data-intensive fields such as software development, laboratory research, and telecommunications, where reliable connection interfaces are essential for the seamless operation of multiple devices.
Type USB Hub
Interface USB 3.0
Colour Black
Product Type USB 3.0 hub
Cable Length 0.8m
Cables included USB
Data transfer rate 5000 Mbit/s
Depth 75mm
Harmonized System (HS) code 84719000
Height 20mm
Hub interfaces USB 3.2 Gen 1 (3.1 Gen 1) Type-A
InterFaces (output) USB A (USB 3.2 1st gen)
LED indicators Yes
No. of outputs 7
Operating temperature (T-T) 0 - 65°C
Power Supply Type mains-powered
Product colour Black
USB 3.2 Gen 1 (3.1 Gen 1) Type-A ports quantity 7
Weight 379g
Width 185mm

Reviews

Be the first to submit a review

Trustpilot