LINDY 42986 USB 2.0 hub Black 4-port design for easy connectivity

MPN
42986
Brand
LINDY
EAN-13
4002888429863
Order Code
16-7587
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £10.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

LINDY 42986 is a versatile USB 2.0 hub that features four ports, providing a practical solution for expanding connectivity in various engineering environments. Designed for integration within systems requiring multiple USB interfaces, it supports data transfer rates of up to 480 Mbps, ensuring efficient performance for peripheral devices. The hub's compact form factor and robust construction make it suitable for both industrial and desktop applications, where reliable data communication is critical. Its compatibility with a wide range of USB-enabled devices and the standard black finish contribute to its adaptability and utility in both temporary setups and permanent installations.
Type USB 2.0 Adapter
Interface USB 2.0
Colour Black
Product Type USB 2.0 hub
Cable Length 0.8m
Cable Type Round cable
Certification CE, FCC, RoHS & REACH, CP65
Data transfer rate 480 Mbit/s
Depth 85mm
Design Height 11mm
Harmonized System (HS) code 84719000
Height 11mm
Host Interface USB 2.0
Housing Material Plastic
Hub interfaces USB 2.0
Input Current 2.5 A
Input Voltage 5 V
InterFaces (output) USB A (USB 2.0)
No. of outputs 4
No. of USB A 2.0 ports 4
Operating relative humidity (H-H) 0 - 80%
Operating temperature (T-T) 32 - 122 °F
Package Type Polybag
Ports quantity 4
Power plug type Type A
Power Supply Type via USB
Product colour Black
Storage temperature (T-T) -10 - 65°C
Transfer Rate 480 MBit/s
USB 2.0 ports quantity 4
Weight 62g
Width 32mm

Reviews

Be the first to submit a review

Trustpilot