LINDY 42783 USB cable USB 2.0 USB-A plug, USB-A socket 12.00 m Black

MPN
42783
Brand
LINDY
EAN-13
4002888427838
Order Code
21-2698
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £47.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

This active extension Hub-Pro 12m should only be used in combination with the overall system! You must observe the installation instructions. 12 m active extension with integrated 4 port USB 2.0 Hub with 12 m long connection cable allows you to connect up to 4 USB device including universal power supply 5 V 2 A Build an extender system with several segments and lengths over 8 m the first segment at the computer should always be the 8 m active extension Pro, no. 42780, with some mainboard chipsets, it here with the 12m extension to the unstable function more coming between segments can be with the active extension - per 12 m, no. 42782, can be realized;, it allows the connection of a USB device with 100 mA max. energy use at the end of the extension distance these active extension Hub-Pro 12 m, No. 42783
Colour Black
Type USB A to USB A

Reviews

Be the first to submit a review

Trustpilot