LINDY 41904 USB 3.0 Adapter USB-A to USB-C for fast data transfer

MPN
41904
Brand
LINDY
EAN-13
4002888419048
Order Code
16-7574
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £5.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

LINDY 41904 is a USB 3.0 adapter designed to convert a USB-A connector to a USB-C socket, facilitating fast data transfer at USB 3.2 1st Gen speeds, which is equivalent to USB 3.0. This adapter comes under the category of USB Ports, Hubs & Adaptors and is engineered to allow seamless connectivity between devices equipped with legacy USB-A interfaces and modern devices using the increasingly prevalent USB-C ports. Its utility is particularly valuable in applications involving data synchronisation and peripheral integration in engineering environments where compatibility with new hardware interfaces is required without replacing existing infrastructure. With its robust build and consistent performance, it is especially suited for use in both consumer electronics and professional setups where maintaining efficient workflows is essential.
Type USB 3.0 Adapter
Interface USB 3.2 Gen 1 (USB 3.0)
Colour Black
No. of A connectors 1
No. of B connections 1
Product Type USB 3.2 1st Gen (USB 3.0) Adapter
Type A USB 3.2 1st Gen connector A (USB 3.0)
Cable Use USB 3.2 1st Gen (USB 3.0)
Compliance certificates REACH, RoHS
Connector 1 USB 3.2 Type A
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 USB 3.2 Type C
Connector 2 form factor Straight
Connector 2 gender Female
Connector contacts plating Nickel/Gold
Connector Version straight
Data transfer rate 10 Gbit/s
Depth 15mm
Design Height 9mm
Height 9mm
Housing Material Thermoplastic elastomer (TPE)
Operating temperature (T-T) -10 - 60°C
Package Type Polybag
Plug and Play Yes
Product colour Black
Quantity per pack 1 pc(s)
Rack size 483 mm (19")
Storage temperature (T-T) -20 - 75°C
Transfer Rate 10 GBit/s
Type B USB-C® socket
Width 24mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot