LINDY 41894 Adapter USB 3.2 2nd Gen USB-C plug to socket Black

MPN
41894
Brand
LINDY
EAN-13
4002888418942
Order Code
16-7572
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £4.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 12 in stock

LINDY 41894 Adapter USB 3.2 2nd Gen USB-C plug to socket Black is a versatile component within the category of USB Ports, Hubs & Adaptors. This adapter features a USB Type-C plug that connects seamlessly to a corresponding USB Type-C socket, facilitating data transfer and power delivery at USB 3.2 Generation 2 speeds, supporting up to 10Gbps data rates. Its robust design ensures reliable connectivity, making it an essential component for applications requiring high-speed data transfer and efficient power management, such as in advanced computing systems and high-performance digital devices. Engineered for use in environments where swift data connectivity and charging are critical, this adapter is ideal for integration in engineering projects and debugging operations where modern USB interfaces are a requisite. With its black finish, it offers a professional appearance while maintaining functionality in technically demanding scenarios.
Type USB Hub
Interface USB-C®
Colour Black
No. of A connectors 1
No. of B connections 1
Product Type USB 3.2 (2x 2nd Gen) Adapter
Type A USB-C® plug
Cable Use USB 3.2 (2x 2nd Gen)
Compliance certificates REACH, RoHS
Connector 1 USB 3.2 Type C
Connector 1 form factor Angled
Connector 1 gender Male
Connector 1 shielding Copper foil
Connector 2 USB 3.2 Type C
Connector 2 form factor Straight
Connector 2 gender Female
Connector 2 shielding Copper foil
Connector contacts plating Nickel/Gold
Connector Version angled on one side
Data transfer rate 20 Gbit/s
Depth 23mm
Height 6.3mm
Housing Material Polyvinyl chloride (PVC)
Operating temperature (T-T) -10 - 80°C
Package Type Polybag
Product colour Black
Rack size 483 mm (19")
Storage temperature (T-T) -20 - 85°C
Transfer Rate (max.) 20 GBit/s
Type B USB-C® socket
Width 24.6mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot