LINDY 38236 HDMI splitter 4 ports 3840 x 2160 p Black

MPN
38236
Brand
LINDY
EAN-13
4002888382366
Order Code
16-7482
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £82.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

LINDY 38236 is designated by the alternate description 2534595 - LINDY 38236. This HDMI splitter enables the distribution of a single HDMI source to four separate HDMI displays simultaneously, supporting resolutions up to 3840 x 2160 pixels. The device complies with the latest HDMI specifications, ensuring high-definition video and audio transmission without quality loss. It is ideal for engineering applications such as video wall control, digital signage setups, and multi-monitor installations in professional environments where reliable high-resolution video distribution is necessary. With its robust build and dependable performance, this splitter is well-suited for integration within complex AV systems.
Type HDMI splitter
Connector 4K Ultra HD
AC input voltage 5 V
Certification CE, FCC, REACH, California Proposition 65
Colour Black
Compliance certificates RoHS
DC-in jack Yes
Depth 55mm
Dimensions (W x H x D) 163 x 16 x 63 mm
Harmonized System (HS) code 85176990
HDCP Yes
HDMI version 2.0
Height 183mm
Housing Material Metal
Input Current 1 A
InterFaces (Input) HDMI™
InterFaces (output) HDMI™
LED indicators Yes
Manual Yes
Maximum refresh rate 60 Hz
Maximum resolution 3840 x 2160 pixels
No. of Inputs 1
No. of outputs 4
Operating relative humidity (H-H) 20 - 90%
Operating temperature (T-T) 0 - 40°C
Package Type Box
Package weight 526g
Power Supply Type via PSU
Resolution (max.) 3840 x 2160 p
Storage temperature (T-T) -20 - 60°C
Supported monitors 4
Switch Function Key
Video out 4x HDMI
Video port type HDMI
Video ports quantity 5
Weight 373g
Width 248mm

Reviews

Be the first to submit a review

Trustpilot