LINDY --Conrad HDMI splitter 658828

LINDY offers a range of HDMI splitters designed for high-resolution video output, available in various configurations to suit multiple display needs.
Description Image Product Buy Pricing (Ex VAT) Certification Colour depth Depth Dimensions HDCP HDMI version Height Housing Material Input Current LED indicators Manual Maximum refresh rate No. of outputs Operating relative humidity (H-H) Operating temperature (T-T) Package weight Power Supply Type Storage temperature (T-T) Supported monitors Switch Function
LINDY 38236 HDMI splitter 4 ports 3840 x 2160 p Black
LINDY 38236 HDMI splitter 4 ports 3840 x 2160 p Black
Extended range
Order code: 16-7482
MPN: 38236

Available to back orderBack order, lead time 14 days
1+ £82.98
Price per unit Ex VAT
CE, FCC, REACH, California Proposition 65 55mm (W x H x D) 163 x 16 x 63 mm Yes 2.0 183mm Metal 1 A Yes Yes 60 Hz 4 20 - 90% 0 - 40°C 526g via PSU -20 - 60°C 4 Key
LINDY 38357 HDMI splitter 2 ports 3840x2160p Black
LINDY 38357 HDMI splitter 2 ports 3840x2160p Black
Extended range
Order code: 16-7499
MPN: 38357

Available to back orderBack order, lead time 14 days
1+ £22.46
Price per unit Ex VAT
CE, FCC, REACH & California Proposition 65 8 bit 107mm (W x H x D) 76 x 16.5 x 48 mm 1.4 50mm Plastic 3.5 A 30 Hz 2 10 - 85% 0 - 70°C 230g via DC in -10 - 80°C 2 Automatic

Trustpilot